Resistor Pot 25k Ohm 10% 2 Watt 6.35mm Solder Lug Panel Mount

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$10.95 ea

12 ship on May. 7
More Available – 5 weeks


  • Jameco Part no.: 241664
  • Manufacturer: Clarostat/Honeywell
  • Manufacturer no.: RV4NAYSD253A
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $10.29
50+ $8.39
100+ $7.65

Request a Large Quantity Quote

POTENTIOMETER,53C325K,RV4NAYSD253A, 25K OHM,2 WATT,10%,7/8"


POT,RV4NAYSD253,LINEAR,25K,2W,10%,7/8"SHAFT,SLOT(53C25K)

Report a problem
Suggest a product
Specification Value
Resistance (ohm)25000
Power Rating2 W
Tolerance10%
Shaft StyleRound Slotted
Shaft Length0.875"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter22 mm
Manufacturer SeriesRV4NAY
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250" (6.35mm)
Bushing Thread3/8" - 32 NEF
Resistance25 KOhm


Report a problem
Suggest a product