Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube

You may also like:
MCP4132-103E/P MCP4132-103E/P
MCP41010-I/P MCP41010-I/P
MCP4131-103E/P MCP4131-103E/P
X9C103ST1 X9C103ST1
MCP42010-I/SL MCP42010-I/SL

$2.09 ea

64 ship on Dec. 7

*This product is subject to a tariff.
See detail in the cart.


    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.09
10+ $1.95

Request a Large Quantity Quote

10KΩ Linear Digital Potentiometer

Features

  • SPI Interface
  • Packaging: PDIP-14
  • Supply Voltage: 3.3V/5V



    Report a problem
    Suggest a product
  • Specification Value
    TaperLinear
    Number of Circuits2
    Number of Taps256
    Resistance (Ohms)10000
    Tolerance (%)±20
    Memory TypeVolatile
    InterfaceSPI
    Operating Voltage2.7 V to 5.5 V
    Supplier PackageDIP-14


    Report a problem
    Suggest a product