IC LM556N DUAL (555) TIMER

You may also like:
NE556N NE556N
NE555P NE555P
LM555CN-R LM555CN-R
LM555CN LM555CN
LMC555CN LMC555CN
7555IPA 7555IPA

$0.59 ea

1,412 ship on May. 14
More Available – 7 weeks


  • Jameco Part no.: 24328
  • Manufacturer: Major Brands
  • Manufacturer no.: LM556N
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

Dual Timer DIP-14

Specifications

The LM556 Dual timing circuit is a highly stable controller capable of producing accurate time delays or oscillation. The 556 is a dual 555. Timing is provided by an external resistor and capacitor for each timing function. The two timers operate independently for each other sharing only VCC and ground. The circuits may be triggered and reset on falling waveforms. The output structures may sink or source 200mA.

Features

  • Direct replacement for SE556/NE556
  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Replaces two 55 timers
  • Adjustable duty cycle
  • Output can source or sink 200mA
  • Output and supply TTL compatible
  • Temperature stability better than 0.005% per °C
  • Normally on and normally off output

    Applications

  • Precision timing
  • Pulse generation
  • Sequential timing
  • Time delay generation
  • Pulse width modulation
  • Pulse position modulation
  • Linear ramp generator

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-24


    Report a problem
    Suggest a product