Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC LM723CN 2-to-37V 150mA Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$1.19 ea

1,281 ship on Sep. 22
More Available – 5 weeks


  • Jameco Part no.: 24467
  • Manufacturer: Major Brands
  • Manufacturer no.: LM723CN
    • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $0.99
100+ $0.85
500+ $0.75

Request a Large Quantity Quote

.47µF 100 Volt Mylar Capacitor

Specifications

The LM723/LM723C is a voltage regulator designed primarily for series regulator applications. By itself, it will supply output currents up to 150 mA; but external transistors can be added to provide any desired load current. The circuit features extremely low standby current drain, and provision is made for either linear or foldback current limiting. The LM723/LM723C is also useful in a wide range of other applications such as a shunt regulator, a current regulator ora temperature controller. The LM723C is identical to the LM723 except that the LM723C has its performance guaranteed over a 0°C to +70°C temperature range, instead of ?55°C to +125°C.

Features

  • 150 mA output current without external pass transistor
  • Output currents in excess of 10A possible by adding external transistors
  • Input voltage 40V max
  • Output voltage adjustable from 2V to 37V
  • Can be used as either a linear or a switching regulator

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-14
    Voltage Output (V)(Min/Fixed)2
    Current Output (A)0.15
    Output TypeAdjustable


    Report a problem
    Suggest a product