Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

You may also like:
DRL-03A DRL-03A
MHS012 MHS012
RSP-320-24 RSP-320-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
Slashed Prices - Limited Quantity

$69.95 ea

38 ship on Feb. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 244752
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-320-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $69.95
10+ $64.95

Request a Large Quantity Quote

312W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 13Amps

Specifications:
  • Size (L x W x H) (inches): 8.5 x 4.5 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)13
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.5
Width (inch)4.5
Height (inch)2
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Maximum Input Current (A)5
Number of Outputs1
Maximum Output Power (W)312
Efficiency (%)87
FamilySP-320
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)13 A


Report a problem
Suggest a product