Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC LM741CN Operational Amplifier 18V 500mW 0-to 70C

You may also like:
UA741CP UA741CP
LM358N LM358N
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
LM833N LM833N
MCP6021-I/P MCP6021-I/P

$0.69 ea

11,400 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 24539
  • Manufacturer: Major Brands
  • Manufacturer no.: LM741CN
    • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35

Request a Large Quantity Quote

Operational Amplifier Single General Purpose ±18V 8-Pin MDIP Rail

Specifications

The LM741 series are general purpose operational amplifiers which feature improved performance over industry standards like the LM709. They are direct, plug-in replacements for the 709C, LM201, MC1439, and 748 in most applications. The amplifiers offer many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common mode range is exceeded, as well as freedom from oscillations.

Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8


Report a problem
Suggest a product