IC L298N Quaddruple Half-H Drivers 36V 600mA

You may also like:
SN754410NE SN754410NE
AH5775-P-B AH5775-P-B
L293DNE L293DNE
L297 L297
L293NE L293NE
L6203 L6203

$3.75 ea

66 ship on May. 18
More Available – 7 weeks


  • Jameco Part no.: 245403
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L298N
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $3.75
10+ $3.49
100+ $2.95

Request a Large Quantity Quote

L298 - Dual Full-Bridge Driver

The L298 is an integrated monolithic circuit in a 15-lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.

Report a problem
Suggest a product
Specification Value
PackageMultiwatt15
Maximum Operating Current3 A
Minimum Input Voltage2.5 V
Input Voltage5 V
Maximum Input Voltage46 V
Product TypeDual Full Bridge Motor Driver
Minimum Operating Temperature-25°C
Maximum Operating Temperature130°C
MountingThrough Hole
Pins15
FamilyL298
Width5mm (Max)
Height10.7mm (Max)
Product Length19.6mm (Max)


Report a problem
Suggest a product