PIC 16C Microcontroller IC 8-Bit 20MHz 896B (512x14) OTP 13 IO PDIP-18

You may also like:
A000048 A000048
ATMEGA328-PU ATMEGA328-PU
ATTINY85-20PU ATTINY85-20PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
PIC12F683-I/P PIC12F683-I/P
Slashed Prices - Limited Quantity

$2.25 ea

111 ship on Jan. 23


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

PIC 16C Microcontroller IC 8-Bit 20MHz 896B (512x14) OTP 13 IO PDIP-18

Specifications

  • Core Processor: PIC
  • Series: PIC® 16C
  • Core Size: 8-Bit
  • Speed: 20MHz
  • Peripherals: Brown-out Detect/Reset, POR, WDT
  • Number of I/O: 13
  • Program Memory Size: 896B (512 x 14)
  • Program Memory Type: OTP
  • RAM Size: 36 x 8
  • Voltage - Supply (Vcc/Vdd): 4 V to 6 V
  • Data Converters: A/D 4x8b
  • Oscillator Type: External
  • Operating Temp.: 0°C to 70°C (TA)
  • Package: 18-DIP (0.300", 7.62mm)
  • Supplier Device Package: 18-PDIP


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product