*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $1.79 |
10+ | $1.55 |
100+ | $1.29 |
500+ | $1.15 |
1000+ | $1.05 |
Specification | Value |
---|---|
Frequency (Hz) | 400 |
Sound (dB) | 75 |
Frequency Range | 300Hz to 500Hz |
Voltage Rating | 9 VDC |
Dimensions (inch) | 1.3L x 0.7W x 0.6H |
Voltage Range (Vp-p) | 6 - 12 VDC |