Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Audio Indicator and Alerts Buzzer Piezo 25mA 12 Volt Screw Panel Mount

You may also like:
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
23S3120ANLF-PN 23S3120ANLF-PN
7S3240LFLA 7S3240LFLA
KWT2340F12L-2E KWT2340F12L-2E

$3.59 ea

147 ship on Aug. 13
1,800 ship on Sep. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 249498
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 11D3120-LF-TA
  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.29
100+ $2.95
500+ $2.59
1000+ $2.29

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:

  • Dual tone, continuous or fast pulse
  • Operating voltage: 12V @ 25mA
  • Voltage range: 4-16V
  • Sound output: 95dB
  • Frequency: 2900Hz
  • Size: 1.4"H x 1.7"Dia. (34.5mm H x 43.5mm Dia.)


Report a problem
Suggest a product
Specification Value
Tone ModeDual/Continuous
Operating Voltage (Vp-p/mA)12/25
Voltage Range (Vp-p)4-16
Sound (dB)95
Frequency (Hz)2900
Size (H" x Dia.")1.35 x 1.72
Termination MethodScrew
MountingJam Nut
TechnologyPiezo
Frequency Range2400Hz to 3400Hz
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60


Report a problem
Suggest a product