IC MC34072P Single Supply Operational Amplifiers 3-to 44V 4.5MHz

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N LM324N
TL072CP TL072CP
TL074CN TL074CN

$1.09 ea

69 ship on May. 18


  • Jameco Part no.: 251061
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC34072P
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.79

Request a Large Quantity Quote

Single Supply 3.0 V to 44 V Dual Operational Amplifier

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74 series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

Features:
  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/µs
  • Fast Settling Time: 1.1µs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground
  • Low Input Offset Voltage: 3.0 mV Maximum
  • Large Output Voltage Swing: -14.7 V to +14 V
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad
  • 8-pin DIP package

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-8


    Report a problem
    Suggest a product