*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 4.2 |
Maximum Output Power (W) | 50.4 |
Family | LPS-50 |
Additional Output Voltages (VDC) | 10.8 to 13.2 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.2 |
Output Connector Type | JST B4P-VH |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 82 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 7.7 |
Width (inch) | 2.2 |
Height (inch) | 0.9 |
Type | Auto Switching |
Style | Open Frame |