Power Supply Switching Of 50 Watt [email protected] 90-264VAC

You may also like:
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$16.70 ea

Factory Stock - Ships on Nov. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 252620
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPS-50-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $16.70
10+ $15.20

Request a Large Quantity Quote

50 Watt AC/DC Power Supply

24 Volts at 2.1 Amps

Features
  • Universal AC input/full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Small and compact size
  • Built-in remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • Low profile: 23mm thickness
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Maximum Output Power (W)50.4
FamilyLPS-50
Additional Output Voltages (VDC)21.6 to 27.2
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeJST B4P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7.7
Width (inch)2.2
Height (inch)0.9
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product