480 Watt 48V 10A DIN-Rail Switching Power Supply

You may also like:
NDR-480-48 NDR-480-48
SDR-240-48 SDR-240-48
DR-120-48 DR-120-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
DRC-100B DRC-100B

$104.19 ea

1 ship on Nov. 18
Factory Stock - Ships on Nov. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 252655
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRP-480-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $104.19
10+ $99.09

Request a Large Quantity Quote

480 Watt 48V 10A DIN-Rail Switching Power Supply

48 Volts @ 10 Amps

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 180-264VAC @ 47-63Hz, or 250-370VDC
  • Input Current @ Full load: 4.0A(230V)
  • Size: 8.9" x 3.9" x 4.9"
  • Weight: 4.6 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48.0
    Output Current (A)10.00
    Maximum Output Power (W)480.0
    FamilyDRP-480
    Input Voltage (VAC)180 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)4.00
    Output Connector TypeScrew Terminal
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)89
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)8.94
    Width (inch)4.93
    Height (inch)3.94
    ColorSilver
    StyleDIN


    Report a problem
    Suggest a product