# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $6.85 |
100+ | $6.25 |
500+ | $5.59 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 1 |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.3 x 1.1 x 1.7 |
Agency Approvals | UL/CUL/CEC |
AC Power Cord | N/A |
Maximum Input Current (A) | 0.25 |
Number of Outputs | 1 |
Maximum Output Power (W) | 7.5 |
Efficiency (%) | 64.5 |
Family | S08AA05010001 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 40 |
Minimum Isolation Voltage | 4240V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |