AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 0.5 Amp 6 Watt

You may also like:
GS06U-3P1J GS06U-3P1J
MGT-12500SPS MGT-12500SPS
HK-AR-120A100-US HK-AR-120A100-US
KSA-24W-120200VU KSA-24W-120200VU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-090A150-US HK-AW-090A150-US
KSAS0180500300VU-VI KSAS0180500300VU-VI

$8.95 ea

19 ship on Apr. 19
500 ship on Jun. 25


  • Jameco Part no.: 252808
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HK-AP-120A050-US
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
250+ $6.25
1000+ $5.59

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

12 Volts @ 0.5 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • Level VI efficiency
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.5"H x 1.1"W x 1.7"D
  • Weight: 0.2 lbs.
  • Certifications: CEC/UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.5 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.5 x 1.1 x 1.7
Agency ApprovalsUL, CUL, CE, CEC
AC Power CordN/A
Maximum Input Current0.25 A
Number of Outputs1
Power Rating6 W
Efficiency66.12%
FamilyMPA12005000
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Minimum Isolation Voltage4240V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product Length1.82 in.
Height1.19 in.
Depth2.55 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product