DC Motor with Gearhead 12VDC 74mA

Jameco Reliapro
38-004
You may also like:
38-005 38-005
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R
38-001 38-001
HN-GH12-1634T-R HN-GH12-1634T-R

$15.95 ea

143 ship on May. 14
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 253471
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 38-004
  • HTS code: 8501104040
  • Electronics Parts Locator
# of units Price
1+ $15.95
5+ $14.49
25+ $12.95

Request a Large Quantity Quote

12VDC Reversible Gear Head Motor

38GM Series

Features:
  • Rated voltage: 12VDC
  • Current @ maximum efficiency: 0.074A
  • Speed @ maximum efficiency: 120 RPM
  • Torque @ maximum efficiency: 1100 g-cm
  • Gear ratio: 50:1
  • Gear Head: Metal
  • Gear case size: 1.46" diameter x 1.7" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.24" diameter x 0.5" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Motor Speed @ Max. Efficiency (RPM)120
    Current @ Max. Efficiency (mA)74
    Torque @ Max. Efficiency (g-cm)1100
    Gear Ratio50:1
    Gear Case Size (Diameter x Length) (inch)1.46 x 0.70
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Diameter0.24 in
    Shaft Length0.5 in.
    Terminal TypeSolderable
    Additional FeatureMetal Gears
    Shaft StyleRound


    Report a problem
    Suggest a product