DC Motor with Gearhead 12VDC 74mA 1300g-cm

Jameco Reliapro
38-005
You may also like:
38-004 38-004
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R
38-001 38-001

$14.95 ea

16 ship on May. 10
18 ship on Aug. 13


  • Jameco Part no.: 253489
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 38-005
  • HTS code: 8501104040
  • Electronics Parts Locator
# of units Price
1+ $14.95
5+ $13.49
25+ $11.95

Request a Large Quantity Quote

12VDC Reversible Gear Head Motor

38GM Series

Features:

  • Rated voltage: 12VDC
  • Current @ maximum efficiency: 0.076A
  • Speed @ maximum efficiency: 110 RPM
  • Torque @ maximum efficiency: 1300 g-cm
  • Gear ratio: 56:1
  • Gear Head: Metal
  • Gear case size: 1.46" diameter x 1.7" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.24" diameter x 0.5" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Motor Speed @ Max. Efficiency (RPM)110
Current @ Max. Efficiency (mA)76
Torque @ Max. Efficiency (g-cm)1300
Gear Ratio56:1
Gear Case Size (Diameter x Length) (inch)1.46 x 0.70
Motor Size (Diameter x Length) (inch)1.3 x 0.9
Shaft Diameter0.24 in
Shaft Length0.5 in.
Terminal TypeSolderable
Additional FeatureMetal Gears
Shaft StyleRound


Report a problem
Suggest a product