12VDC Reversible Gear Head Motor
38GM SeriesFeatures:Rated voltage: 12VDCCurrent @ maximum efficiency: 0.082A Speed @ maximum efficiency: 60 RPMTorque @ maximum efficiency: 3200 g-cmGear ratio: 100:1Gear Head: MetalGear case size: 1.46" diameter x 1.7" lengthMotor size: 1.3" diameter x 0.9" lengthShaft size: 0.24" diameter x 0.5" lengthSolder-type terminalsDielectric strength: 300VDCInsulation resistance: 10MΩOil bearing design for long service lifeScrew Mount Dimensions: M3
Report a problem
Suggest a product
Specification |
Value |
Voltage Rating | 12 VDC |
Motor Speed @ Max. Efficiency (RPM) | 60 |
Current @ Max. Efficiency (mA) | 82 |
Torque @ Max. Efficiency (g-cm) | 3200 |
Gear Ratio | 100:1 |
Gear Case Size (Diameter x Length) (inch) | 1.46 x 0.70 |
Motor Size (Diameter x Length) (inch) | 1.3 x 0.9 |
Shaft Size (Diameter x Length) (inch) | 0.24 x 0.50 |
Terminal Type | Solderable |
Report a problem
Suggest a product