# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.29 |
100+ | $1.05 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Supplier Package | TO-92-3 |
Transistor Polarity | N |
Maximum Gate Source Voltage | -25 V |
Zero-Gate Voltage Drain Current | 8 mA |
Maximum Drain Gate Voltage | 25 V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |