# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.79 |
100+ | $0.69 |
250+ | $0.59 |
500+ | $0.49 |
Specification | Value |
---|---|
Product Type | Trimmer |
Manufacturer Series | 3362 |
Family | P |
Taper | Linear |
Resistance (Ohms) | 50000 |
Tolerance (%) | 10 |
Power Rating | 0.5 W |
Resistive Element Material | Cermet |
Number of Turns | 1 |
Actuator Orientation | Top |
Actuator Type | Top Cross |
Type | 1/4" Square |
Technology | Sealed |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 125 |
Mounting | Through Hole |
Width (mm) | 6.99 |
Height (mm) | 4.7 |
Length (mm) | 6.6 |
Temperature Coefficient (ppm/Cel) | 100 |
Termination Style | Pins |
Shaft Diameter (mm) | 2.77 |