Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

50 Ohm 3/8" Square Cermet Potentiometer Single Turn

You may also like:
3386T-1-LS10K(103) 3386T-1-LS10K(103)
3386T-1-LS1MEG(105) 3386T-1-LS1MEG(105)
3386T-1-LS100K(104) 3386T-1-LS100K(104)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386T-1-LS5K(502) 3386T-1-LS5K(502)
Price Reduced

$0.59 ea

562 ship on Jul. 15


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
250+ $0.29
500+ $0.25

Request a Large Quantity Quote

1/2-Watt, 3/8" Square, Single-Turn Trimming Potentiometer Top Adjustment ( 10%)
  • Ohms: 50
  • Resistance tolerance:  10%
  • Insulation resistance: (500VDC) 1,000M ohms min.
  • Contact resistance variation: 2% or 3 ohms max.
  • Absolute minimum resistance: 2 ohms max.
  • Power rating: 0.5W @ 85°C (300V max)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyP
Resistance (Ohms)50
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)3.15
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product