Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/4 Inch Square Cermet Potentiometer 200 Ohms 1/4 Watt 10% 12 Turns Thru Hole Top Adjust

You may also like:
67YR200 (3296Y-1-201) 67YR200 (3296Y-1-201)
3266W-1-201LF 3266W-1-201LF
3299Y-1-201LF 3299Y-1-201LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
Slashed Prices - Limited Quantity

$1.75 ea

28 ship on May. 29


  • Jameco Part no.: 254626
  • Manufacturer: BI Technologies
  • Manufacturer no.: 64WR200 (3266W-1-201)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

1/4 Inch 200 Ohm Cermet Trimmer Potentiometer Square 12 Turns

Specifications

  • Ohms: 200
  • Shape: Square
  • Size (inch): 1/4
  • Watts: 1/4
  • Number of Turns: 12 Turns
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Top Adjust


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyW
Resistance (Ohms)200
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)1.78


Report a problem
Suggest a product