Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Potentiometer 5K Ohm 12-Turn .25 Watt 1/4" Square

You may also like:
3299Y-1-502VP/LF 3299Y-1-502VP/LF
3296Y-1-502VP/LF 3296Y-1-502VP/LF
860W-1-103/3266W-1-103VP 860W-1-103/3266W-1-103VP
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)
64WR500K (3266W-1-504) 64WR500K (3266W-1-504)
3266X-1-502LF 3266X-1-502LF
Price Reduced

$1.75 ea

693 ship on Jun. 2
More Available – 13 weeks


  • Jameco Part no.: 254669
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3266W-1-502VP(64WR5K)
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Potentiometer 5K Ohm 12-Turn .25 Watt 1/4" Square

Features

  • Resistance: 5,000 Ohm
  • Tolerance: 10%
  • Power: 1/4 Watt
  • 25 Turn


Report a problem
Suggest a product
Specification Value
Manufacturer Series3266
FamilyW
Resistance (Ohms)5000
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)1.78


Report a problem
Suggest a product