Capacitor Monolithic Ceramic 0.01µF 50V ±20%

You may also like:
DC.01 DC.01
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD1 MD1
MD.33 MD.33
CRC115C0G101J100 CRC115C0G101J100

$0.29 ea

8,196 ship on Jan. 27
More Available – 5 weeks


  • Jameco Part no.: 25507
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD.01
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.22
100+ $0.14
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

0.01µF 50V +/-20% Monolithic Ceramic Radial Capacitor

Features:

  • Capacitance: 0.01µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped.
  • Dimensions: 3.5 x 2 x 3 x 5.1 (mm)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance Value0.01 µF
Voltage Rating (DC)50
Tolerance (%)20
DielectricZ5U
Body Width (mm)5
Lead Length (mm)26
Lead Spacing (mm)3.5


Report a problem
Suggest a product