Transistor BS170 TO-92 Transistor N Channel MOSFET 60 Volt

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies
IRFD20 IRFD20
Vishay
IRF520 IRF520
Major Brands

$0.39 ea

18,064 In Stock
More Available – 7 weeks


  • Jameco Part no.: 256031
  • Manufacturer: Major Brands
  • Manufacturer no.: BS170
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.22
500+ $0.15
2000+ $0.12

Request a Large Quantity Quote

TRANSISTOR, BS170, N CHANNEL MOSFET, 60V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityN
Maximum Drain Source Voltage60 V
Maximum Continuous Drain Current500 mA
Maximum Gate Source Voltage±20V
Power Dissipation830 mW
Number of Elements per Chip1
Maximum Forward Voltage60VDC
Output Power350mW
Peak Non-Repetitive Surge Current1200mA
Maximum Reverse Current10nA
Channel ModeN-Channel Enhancement
Channel TypeN
Repetitive Peak Reverse Voltage60VDC
ConfigurationSingle
Maximum Drain Source Resistance5 [email protected]
CategoryPower MOSFET
Maximum Forward Current500mA
Typical Fall Time10ns
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time4ns
Typical Turn-Off Delay Time10ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyBS170
Width4.19mm
Height5.33mm
Product Length5.2mm
Product TypeMOSFET


Report a problem
Suggest a product