Vibrating Motor 1.3 Volt DC 80 mA

Jameco Reliapro
6ZK003-R
You may also like:
Z6SCAA0061141 Z6SCAA0061141
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Z6D12B0055211 Z6D12B0055211

$2.65 ea

343 ship on Jan. 18
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 256306
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 6ZK003-R
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.65
10+ $2.35
100+ $2.09

Request a Large Quantity Quote

1.3VDC Vibrating Motor

Typical Applications: Cellular phones, pagers, toys, etc.

Features:
  • Operation rating: 1.3VDC @ 0.08A
  • Operating voltage range: 0.85 to 1.6VDC
  • Speed @ 1.3VDC: 8500 RPM
  • Lead length: 1.0 inches
  • Motor size: 0.23" diameter x 0.39" depth
  • Shaft size: 0.10" diameter x 0.10" length

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)1.3
    Operating Current (mA)80
    Operating Range (VDC)0.85 - 1.6
    Rated [email protected]8500 @ 1.3
    Termination1" wires
    Motor Size (Diameter x Length) (inch)0.23 x 0.39
    Shaft Size (Diameter x Length) (inch)0.10 x 0.10


    Report a problem
    Suggest a product