12VDC Open Frame Dual-Shaft Push Solenoid
Features: Coil Resistance: 36Ω Power Consumption: 4.0W Holding Force: 1.10 lbs. @ 20°C Stroke: 0.24 inches Size: 1.5" x 1.0" x 0.8" Shaft Diameter: 0.08 inches / 0.31 inches Weight: 0.21 lbs.
Report a problem
Suggest a product
Specification |
Value |
Product Type | Open Frame-Push |
Voltage Rating DC | 12 |
Coil Resistance (+/-10%) Ohms | 36 |
Holding Force ([email protected]) | 1.1 |
Stroke | 0.24 |
Size (Length x Diameter) (inch) | 1.5 x 1.0 x 0.8 |
Shaft Diameter (inch) | 0.31 |
Power Consumption (W) | 4 |
Weight (lbs.) | 0.21 |
Report a problem
Suggest a product