# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
Specification | Value |
---|---|
Product Type | Protoboard |
Plating | Epoxy Glass |
Pitch | 0.1 in. |
No. Of Holes | 1324 |
Hole Size | 0.036 in. |
Length | 5 in. |
Width | 3.7 in. |
Thickness | 0.0625 in. |
Mounting Hole | 0.14 in. (4) |
Sides | Double |
Circuit Pattern | Four-hole pattern |
Power / Ground Busses | 5 |