PT Series Prototyping Board 7 Power Buses 6.0" L x 4.9" W .0625'' thick

You may also like:
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
(PCB228) (PCB228)
Jameco Valuepro
SB400 SB400
Busboard Prototype Systems
PCB-586-R PCB-586-R
Jameco Valuepro

$10.95 ea

59 In Stock
More Available – 14 weeks


  • Jameco Part no.: 262537
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PB-1931
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

PT Series Prototyping Printed Circuit Board


Accommodates any mixture of 0.3" to 0.6" wide ICs with any number of pins, and any combination of resistors, capacitors, diodes, transistors, etc.

Features:
  • 7 power buses that connect to a power jack
  • Size: 6"L x 4.9" W
  • Hole Pads: Double-sided
  • Number of Holes x Dia: 1931 x .036"
  • Number of Mounting Holes x Dia: 4 x .140"
  • Color: Blue
  • Power jacks recommended for CN2:
         2.1mm Non RoHS-compliant P/N 101178 / RoHS-compliant P/N 101179 or
         2.5mm RoHS-compliant P/N 101187

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeProtoboard
    PlatingEpoxy Glass
    Pitch0.1 in.
    No. Of Holes2192
    Hole Size0.036 in.
    Length6 in.
    Width4.9 in.
    Thickness0.0625 in.
    Mounting Hole0.14 in. (4)
    SidesDouble
    Circuit PatternFour-hole pattern
    Power / Ground Busses7


    Report a problem
    Suggest a product