Transistor MPQ2222 NPN GP Small Signal Quad

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$3.95 ea

227 ship on May. 12
More Available – 7 weeks


  • Jameco Part no.: 26446
  • Manufacturer: Major Brands
  • Manufacturer no.: MPQ2222
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.39
500+ $2.95

Request a Large Quantity Quote

TRANSISTOR,MPQ2222 NPN,GP,SMALL SIGNAL/QUAD

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageDIP-14
Transistor PolarityNPN
Maximum Collector Emitter Voltage30V
Maximum Collector Base Voltage60V
Minimum DC Current Gain[email protected]
Power Dissipation1.9W
ConfigurationQuad
Maximum Collector Emitter Saturation Voltage1.6V @ 30mA @ 300mA
Number of Elements per Chip4
Output Power1.9W
CategoryBipolar Small Signal
Maximum Emitter Base Voltage30V
Maximum Base Emitter Saturation Voltage2.6V @30mA @ 300mA
Maximum Operating Frequency200Mhz
Maximum Collector Current0.5A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pins14
FamilyMPQ
Width6.6mm
Height0.6mm
Product Length19.3mm
Product TypeGP BJT


Report a problem
Suggest a product