# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.35 |
100+ | $1.15 |
Specification | Value |
---|---|
Product Type | Male Blades |
Connector Type | C14 |
Contact Gender | Male |
Current Rating (A) | 10 |
Voltage Rating (AC) | 250 |
Mounting Type | Panel Mount, Front, Screw Flange |
Termination Type | 0.185" Faston |
Filtered | No |
Fused | Yes |
Switch Function | Not Switched |
Body Orientation | Straight |