Push Button Switch SPST-NO OFF-(ON) Red Round Button

You may also like:
GR18-29A-BLK GR18-29A-BLK
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
R13-81-R R13-81-R

$0.95 ea

2,692 ship on May. 17
2,000 ship on Jul. 9


  • Jameco Part no.: 26623
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MS102-RED
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

SPST-NO Momentary Pushbutton Switch with Red Button

Features

  • Contact form: SPST-NO
    (Single Pole Single Throw - Normally Open)
  • Switch function*: OFF-(ON)
  • Contact rating: 1A @ 125VAC
  • Dimensions: 0.65" Depth x 1.10" Total length
  • Mounting hole diameter: 0.250"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Red
  • Operating Temperature: -130°C to 85°C
*Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating1 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapRed
Termination StyleSolderable Lug
Pins2
Product Length1.1 in.
Actuator TypeRound Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Rear
Depth0.65 in.


Report a problem
Suggest a product