Push Button Switch SPST-NC ON-Momentary OFF Round Black Button 3A 125VAC Solder Lug Panel Mount Chrome Threads

You may also like:
MS102-RED MS102-RED
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
R13-81-R R13-81-R

$0.89 ea

1,103 ship on May. 10
More Available – 14 weeks


  • Jameco Part no.: 26649
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R18-29B-BLK
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
500+ $0.59

Request a Large Quantity Quote

SPST-NC Momentary Pushbutton Switch with Black Button

Features

  • Contact form: SPST-NC
    (Single Pole Single Throw - Normally Closed)
  • Switch function*: ON-(OFF)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.65" Depth x 1.10" Total length
  • Mounting hole diameter: 0.299"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Black
  • Body Threads: Chrome
*Note: (OFF) denotes momentary OFF

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
Switch FunctionON-(OFF)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolderable Lug
Pins2
Product Length1.1 in.
Actuator TypeRound Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Rear
Depth0.65 in.


Report a problem
Suggest a product