Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Drill 12000 RPM 120VAC

You may also like:
DRILL BIT KIT DRILL BIT KIT
BIT D75DB BIT D75DB
GB202 GB202
GTT-104 GTT-104
#35DB #35DB
#38DB #38DB

$39.95 ea

20 ship on Oct. 1
More Available – 13 weeks


  • Jameco Part no.: 26702
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GTT-103A
  • Electronics Parts Locator
# of units Price
1+ $39.95
5+ $35.95
25+ $32.49

Request a Large Quantity Quote

12,000 RPM Mini-Drill Tool


Now you can make as many adjustments to your board as you want at home. This Mini-Drill is excellent for drilling through circuit boards and protoboards. The drill comes with an array of drilling, grinding and sanding attachments. Perfect for protoboards or just doing small jobs around the house.


Features:
  • Designed to function with drill stand P/N 26711 as a drill press
  • Runs at a speed of 12,000 RPM
  • Input Voltage: 120VAC
  • Comes with an assortment of attachments
  • Weight: 0.8 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product