Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.1 uF 100 Volt Mylar Capacitor

You may also like:
MY.1/250 MY.1/250
MY.01 MY.01
MER104J1HA0 MER104J1HA0
MY.047 MY.047
MY.001 MY.001
MY.47 MY.47

$0.49 ea

17,696 ship on Sep. 21
More Available – 5 weeks


  • Jameco Part no.: 26956
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MY.1
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

0.1 uF 100 Volt 10% Mylar Capacitor

Metallized polyester film capacitor with high stability and non-inductive properties. The dipped epoxy coating protects it from humidity. Excellent for use as coupling, bypass, RF filtering and solid-state applications where size is critical.

Specifications

  • Capacitance: 100,000 pF / 100 nF / 0.1 µF
  • Voltage rating: 100 VDC
  • Tolerance: ±10%
  • Operating temp: -40°C to +85°C
  • Dimensions: 13mm x 12.5mm x 5.5mm (W x H x T)
  • Lead spacing: 10mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Voltage (VDC)100
Tolerance (%)10
Size (L x W x H) (mm)9.8 x 9.0 x 5.1
Lead Pitch - mm4.7
Capacitance (pF)100000


Report a problem
Suggest a product