Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diode NTE575 Fast Recovery Rectifier 1000 Volt 1 Amp

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
MUR410G MUR410G
Slashed Prices - Limited Quantity

$0.59 ea

35 ship on Aug. 12
More Available – 3 weeks


  • Jameco Part no.: 274811
  • Manufacturer: SGS Thomson
  • Manufacturer no.: NTE575
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49

Request a Large Quantity Quote

General Purpose Silicon Rectifier Fast Recovery

Features:

  • Low Switching Noise
  • Low Forward Voltage Drop
  • Low Thermal Resistance
  • High Current Capability
  • High Switching Capability
  • High Surge Capability
  • High Reliability
  • Maximum Recurrent Peak Reverse Voltage: 1000V
  • Maximum RMS Voltage: 700V
  • Maximum DC Blocking Voltage: 1000V
  • Maximum Average Forward Rectified Output Current: 1A
  • Peak Forward Surge Current: 35A


Report a problem
Suggest a product
Specification Value
ApplicationFast
Supplier PackageDO-41
Peak Repetitive Reverse Voltage1000
Average Forward Current-Max (A)1
Peak Forward Voltage1.5 V


Report a problem
Suggest a product