150 Watt DC to AC Inverters 10-15VDC [email protected]

You may also like:
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B
TS-200-224B TS-200-224B

$29.19 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 277181
  • Manufacturer: MEAN WELL
  • Manufacturer no.: A301-150-B2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $29.19
10+ $27.79

Request a Large Quantity Quote

150 Watt DC to AC Inverters

  • Input voltage: 10-15VDC
  • Output voltage: 110VAC @ 60Hz
  • Peack power surge capable
  • Overload & thermal protection
  • Battery low shutdown
  • Weight: 1.3 lbs.
  • Size: 4.8"L x 2.9"W x 1.8"H

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyA301-150
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)30
    Length (inch)1.8
    Width (inch)2.9
    Height (inch)4.8
    TypePower Misc


    Report a problem
    Suggest a product