Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Optocoupler NPN Out 1 Channel 5300Vrms 70V Dual LED DIP-6

You may also like:
4N25 4N25
LTV-847 LTV-847
4N35 4N35
6N138 6N138
PS2501-4 PS2501-4
H11AA1 H11AA1
Clearance

$0.49 ea

10% discount applied in cart

1,206 ship on Dec. 3


  • Jameco Part no.: 277561
  • Manufacturer: Vishay
  • Manufacturer no.: H11A1
  • HTS code: 8541409500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

5300V 1 Channel Optoisolator with Base Output

Features:

  • Isolated Voltage:5300Vrms
  • Max Output Voltage: 70V
  • Forward Voltage: 1.1V
  • Forward DC Current: 60mA
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-6
Channels1
Minimum Isolation Voltage5300 Vrms
Output TypeNPN
Detector Maximum Collector Voltage70 V
Detector Maximum Collector Current100 mA
Maximum Power Dissipation150 mW
Emitter Maximum Forward Voltage1.5 V
Emitter Maximum Forward Current60 mA
Typical Rise Time3 us
Typical Fall Time3 us


Report a problem
Suggest a product