Transceiver Full Duplex RS422 RS485 1/1 DIP-8

You may also like:
MAX3232CPE+ MAX3232CPE+
LT1537CG LT1537CG
MAX232N MAX232N
MAX232CPE MAX232CPE
SN75188N SN75188N
SN75189N SN75189N
Clearance

$2.49 ea

159 In Stock


  • Jameco Part no.: 277940
  • Manufacturer: Major Brands
  • Manufacturer no.: SN75179BP
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.79

Request a Large Quantity Quote

Transceiver Full Duplex RS422 RS485 1/1 DIP-8

Specifications

  • Type: Transceiver
  • Protocol: RS422, RS485
  • Number of Drivers/Receivers: 1/1
  • Duplex: Full
  • Data Rate: n/a
  • Receiver Hysteresis: 50 mV
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Base Number: SN751


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product