IC 75472 Dual Peripheral Driver High-Voltage 8-pin DIP

You may also like:
8279 8279
ICL8038CCPD ICL8038CCPD
R65C21P2 R65C21P2
PCF8574T/3,512 PCF8574T/3,512
FDC37C665GT-MS FDC37C665GT-MS
AY-3-8470 AY-3-8470

$0.89 ea

279 ship on Jan. 26


  • Jameco Part no.: 278053
  • Manufacturer: National Semiconductor
  • Manufacturer no.: SN75472P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Dual Peripheral Driver DIP-8

Specifications

  • Type: Driver
  • Logic of Complete Circuit: NAND
  • Power Rating: 1000 mW
  • Number of Drivers/Receivers: 2/0
  • Voltage - Supply: 4.75 V to 5.25 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Base Part Number: SN754


Report a problem
Suggest a product
Specification Value
PackageDIP-8
CategoryDual Peripheral Driver


Report a problem
Suggest a product