Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 MHz Full Can Crystal Oscillator

You may also like:
OSC4 OSC4
OSC10.000 OSC10.000
OSC1.843 OSC1.843
OSC2 OSC2
OSC8.000 OSC8.000
OSC20 OSC20

$1.95 ea

2,538 ship on Sep. 29
More Available – 5 weeks


  • Jameco Part no.: 27861
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: OSC1
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.79
100+ $1.59

Request a Large Quantity Quote

TTL Oscillator Full Can


7mA @ 1.0MHz

Features:
  • Frequency stability ±100ppm
  • Operating temp.: 0°C to 70°C
  • Output load TTL: 10 TTL max.
  • Machine tooled 4 pins
  • Input volt.:+5VDC±0.5VDC
  • Most fit into a 14-pos. DIP socket P/N 133006


Report a problem
Suggest a product
Specification Value
Product TypeTTL Oscillator
Holder TypeFull Can
Frequency Nominal (MHz)1
Frequency Stability (ppm)100
Input Voltage (VDC)5
Supply Current-Max (mA)45
Rise & Fall Time (Tr,Tf)15 ns
Device Socket Type14 Pin


Report a problem
Suggest a product