Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

You may also like:
A101-WH A101-WH
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Price Reduced

$3.29 ea

333 ship on May. 7
450 ship on Jul. 9


  • Jameco Part no.: 28063
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A101-RD
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $3.29
10+ $2.95
100+ $2.59
500+ $2.29

Request a Large Quantity Quote

Pushbutton Switch

Features:
  • Contact form: SPDT ON-(ON)
  • Contact rating: [email protected] & 28VDC; [email protected]
  • Dimensions: 0.52"L x 0.28"W x 0.38"D
  • Mounting hole diameter: 0.250"
  • Solder lug termination
  • Number of pins: 3
  • Button color: Red

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-(ON)
    Contact Rating3 A @ 125 VAC
    Body ColorBlack
    Color - Actuator/CapRed
    Termination StyleSolderable Lug
    Pins3
    Product Length0.52 in.
    Actuator TypePlunger with Cap
    Voltage Rating120 VAC
    Illumination TypeN/A
    Mounting StylePanel, Rear
    Depth0.38 in.
    Height0.28 in.


    Report a problem
    Suggest a product