Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Connector 0.25" Audio Jack Female Mono Panel Mount with Solder Lugs

You may also like:
12B 12B
DTJ-0400 DTJ-0400
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
35RAPC4BH3 35RAPC4BH3

$2.25 ea

119 ship on Dec. 4
500 ship on Dec. 18


  • Jameco Part no.: 281738
  • Manufacturer: Switchcraft
  • Manufacturer no.: 11
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $2.09
100+ $1.95

Request a Large Quantity Quote

Connector 0.25" Audio Jack Female Mono Panel Mount with Solder Lugs

Features:
  • Open-circuit design
  • 0.25" inside diameter bushings
  • Comes with nut and washer


  • Report a problem
    Suggest a product
    Specification Value
    Body OrientationStraight
    Size1/4"
    GenderJack
    MountingPanel Mount
    ChannelsMono
    Number of Contacts2
    ColorSilver
    Dimensions (mm)12.8L x 9.1 Dia
    Termination MethodSolderable Lug
    Housing MaterialPlastic
    Maximum Current Rating1A
    Maximum Voltage Rating25VDC
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature65°C


    Report a problem
    Suggest a product