Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

1/4" 3-Conductor Female Stereo Audio Phone Jack

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
35RAPC4BH3 35RAPC4BH3

$2.49 ea

169 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 281746
  • Manufacturer: Switchcraft
  • Manufacturer no.: 12B
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

1/4" 3-Conductor Female Stereo Audio Phone Jack

Features

  • Current: 1A
  • Voltage: 25C
  • Orientation: Straight
  • Panel mountable
  • 0.25" opening
  • Mates with 1/4" stereo phone plug (P/N: 281789)


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Size1/4"
GenderJack
MountingPanel Mount
ChannelsStereo
Number of Contacts3
ColorSilver
Dimensions (mm)14.7L x 9.1 Dia
Termination MethodSolderable Lug
Housing MaterialPlastic
Maximum Current Rating1A
Maximum Voltage Rating25VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product