Relays
General Purpose
Electromechanical Relay Double Pole Double Throw 15A 120VAC 3.9Kohm
View larger image
Jameco Part no.:
282247
Manufacturer:
TE Connectivity
Manufacturer p/n:
K10P-11A15-120
HTS code:
8536410020
Data Sheet (current)
[92 KB ]
You may also like:
LB2-24D-S-R
LB2-12DS-R
LB4H-24DS-R
LB2-110A-S-R
LB4H-12DS-R
LY2-UA-006244
$14.49
ea
10 ship on Jan. 18
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$14.49
10+
$13.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
282247
Manufacturer:
TE Connectivity
Manufacturer no.:
K10P-11A15-120
HTS code:
8536410020
Data Sheet (current)
[92 KB ]
# of units
Price
1+
$14.49
10+
$13.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
General Purpose Blade and Octal Relay
Features:
Contact form: DPDT
Coil voltage: 120VAC
Contact rating: 15A @ 30VDC / 15A @ 120VAC
Coil Resistance: 3900Ω
Coil current: 11mA
Standard mating socket: P/N (
282191
)
DIN rail mating socket: P/N (
282191
)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Contact Form
DPDT
Coil Voltage
120VAC
Contact Rating
[email protected]
,
[email protected]
Coil Resistance (ohms)
3900
Coil Current
11 mA
Mating Socket (Standard)
P/N: 282191
Mating Socket (DIN Rail)
P/N: 282191
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Electromechanical Relay Double Pole Double Throw 15A 120VAC 3.9Kohm
Image is representative only