Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

Electromechanical Relay 4PDT 3A 24VAC 160Ohm

You may also like:
LB4H-24DS-R LB4H-24DS-R
LB2-24D-S-R LB2-24D-S-R
LB2-12DS-R LB2-12DS-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120
LB4H-12DS-R LB4H-12DS-R

$17.59 ea

Lead time 7 weeks


  • Jameco Part no.: 282280
  • Manufacturer: TE Connectivity
  • Manufacturer no.: KHAU-17A11-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $17.59
5+ $15.89

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:
  • Contact form: 4PDT
  • Coil voltage: 24VAC
  • Contact rating: 3A @ 28VDC / 3A @ 120VAC
  • Coil Resistance: 160Ω
  • Coil current: 52mA
  • Standard mating socket: P/N (496958)
  • DIN rail mating socket: P/N (282183)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product