Crawler Kit for Small Parallax Robots 6-Leg 90 Pieces

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$37.99 ea

102 ship on Oct. 21


  • Jameco Part no.: 282976
  • Manufacturer: Parallax
  • Manufacturer no.: 30055
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $37.99
5+ $36.09

Request a Large Quantity Quote

Crawler Kit for the Parallax Small Robot

Make your Boe-Bot® Robot a Crawler by adding this accessory kit. Includes printed documentation with detailed assembly instructions. The Crawler runs on standard Boe-Bot source code with only minor adjustments for ground speed. Sample PBASIC code is included in the documentation. The Boe-Bot Robot (and chassis) are not included (Boe-Bot, ActivityBot, or Shield Robot).

Features

  • 6-legged add-on to give a robot crawling-like movement
  • Easy to assemble and compatible with existing programs
  • Rubber feet for legs for protection

Kit Contents:

  • (2) Crawler Sides
  • (2) Servo horns
  • (4) Legs
  • (6) Rubber feet
  • (14) Nylon washers
  • (2) 3 mm (1/8") Nylon spacers
  • (4) Push Arms
  • (2) 19 mm(¾") Nylon standoffs
  • (4) 25 mm (1") Nylon standoffs
  • (2) M3x18 Phillips pan head screw
  • (10) M3x12 Phillips pan head screw
  • (6) M3x10 Phillips pan head screw
  • (6) M3 Hex nuts
  • (6) M3 Nylon insert locknuts
  • (2) Middle Legs
  • (6) M3x6 Phillips pan head screw
  • (12) Plastic screw covers
Note: Boe-Bot is sold separately.

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product