180-Degree Range Servo Motor

You may also like:
RS001B RS001B
900-00008 900-00008
33322 33322
1053 1053
1248 1248
SER0006 SER0006

$13.95 ea

33 ship on May. 10
More Available – 7 days


  • Jameco Part no.: 283021
  • Manufacturer: Parallax
  • Manufacturer no.: 900-00005
  • HTS code: 8501103000
  • Electronics Parts Locator

180-Degree Range Servo Motor

The Parallax Standard Servo is ideal for robotics and basic movement projects. It can hold any position over a 180-degree range and is easily interfaced with any Parallax microcontroller.

Features

  • Holds any position between 0 and 180 degrees
  • 38 oz-in torque at 6 V
  • Accepts four mounting screws
  • High precision gear made of the POM (polyacetal) resin makes the operation smooth causing no backlash.

Specifications

  • Power Requirements: 4 to 6 VDC*
  • Communication: Pulse-width modulation
  • Dimensions: 2.2 x 0.8 x 1.4 in (55.8x 19 x 36 mm) excluding servo horn
  • Operating temp range: +14 to +144°F (-10 to +50°C)
For more information on wiring as well as sample code, check out the Getting Started page.

*Note: Servo current draw can spike while under load. Be sure that your application's power supply and voltage regulator is prepared to supply adequate current for all servos used. Do not try to power this servo directly from a BASIC Stamp module's Vdd or Vin pins; do not connect the servo's Vss line directly to the BASIC Stamp module's Vss pin.

Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeStandard Servo
No-Load Speed (4.8V)-
Stall Torque (4.8V)-
Stall Torque (6.0V)38 oz.in (2.7 kg.cm)
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load15/140
Product Length2.2 in.
Width0.8 in.
Height1.6 in.


Report a problem
Suggest a product