Continuous Rotation Servo

You may also like:
1248 1248
CYS-S3003 CYS-S3003
RS001B RS001B
900-00005 900-00005
33322 33322
1053 1053
SER0006 SER0006

$19.95 ea

33 ship on May. 11
More Available – 7 days


  • Jameco Part no.: 283039
  • Manufacturer: Parallax
  • Manufacturer no.: 900-00008
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $19.95
5+ $18.95

Request a Large Quantity Quote

Continuous Rotation Servo

The Parallax Continuous Rotation Servo is ideal for robotics and basic movement projects. It is designed for continuous rotation and is easily interfaced with any Parallax microcontroller. If you like this servo but are looking for something a little bit faster, like three times faster! Check out the new High-speed continuous rotation servo from Parallax.

Features

  • Bidirectional continuous rotation
  • 0 to 50 RPM, with linear response to PWM for easy ramping
  • Accepts four mounting screws
  • Easy to interface with any Parallax microcontroller or PWM-capable device
  • Very easy to control with PBASIC's or SX/B's PULSOUT commands

Specifications

  • Power requirements: 4 to 6 VDC*
  • Communication: Pulse-width modulation
  • Dimensions: 2.2 x 0.8 x 1.6 in (55.8x 19 x 406 mm) excluding servo horn
  • Operating temp range: +14 to +122°F (-10 to +50°C)

Note: Servo current draw can spike while under load. Be sure that your application's power supply and voltage regulator is prepared to supply adequate current for all servos used. Do not try to power this servo directly from a BASIC Stamp module's Vdd or Vin pins; do not connect the servo's Vss line directly to the BASIC Stamp module's Vss pin.

Resources & Downloads



Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeStandard Servo
No-Load Speed (4.8V)-
Stall Torque (4.8V)-
Stall Torque (6.0V)47 oz.in (2.7 kg.cm)
RotationClockwise
Direction TypeContinuous Rotation
Current Drain mA- Idle/No Load15 / 140
Product Length2.2 in.
Width0.8 in.
Height1.6 in.


Report a problem
Suggest a product